TE Connectivity Straight, Board Mount, Receptacle Type USB 3.2 A USB 3.2 USB Connector
- RS Stock No.:
- 286-8811
- Mfr. Part No.:
- 2438987-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 1200 units)*
£2,546.40
(exc. VAT)
£3,055.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 - 1200 | £2.122 | £2,546.40 |
| 2400 + | £2.045 | £2,454.00 |
*price indicative
- RS Stock No.:
- 286-8811
- Mfr. Part No.:
- 2438987-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Receptacle | |
| USB Type | USB 3.2 A | |
| Mounting Type | Board Mount | |
| Termination Method | Through Hole | |
| USB Version | USB 3.2 | |
| Body Orientation | Straight | |
| Current Rating | 1.8A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Orientation | Vertical | |
| Series Number | 2438987 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Receptacle | ||
USB Type USB 3.2 A | ||
Mounting Type Board Mount | ||
Termination Method Through Hole | ||
USB Version USB 3.2 | ||
Body Orientation Straight | ||
Current Rating 1.8A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Orientation Vertical | ||
Series Number 2438987 | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB 3.2 Type-A Gen 2 vertical mount receptacles are among the fastest USB Type-A connectors on the market, offering speeds of up to 10Gbps. These connectors are designed to meet the demand for faster data speeds in devices such as All-In-One (AIO) devices, Internet of Things (IoT) devices, and high-performance storage devices. They are particularly suitable for consumer devices that require high-speed data transfer in a compact form factor.
Hot pluggable, permitting attaching or detaching peripherals without powering down or rebooting
Backward compatible with previous generations of USB Type-A connectors
SuperSpeed USB 10Gbps
Superior power management of mass storage devices
Backward compatible with previous generations of USB Type-A connectors
SuperSpeed USB 10Gbps
Superior power management of mass storage devices
Related links
- TE Connectivity Straight Receptacle Type USB 3.2 A USB 3.2 USB Connector
- Amphenol Socapex Straight Receptacle- Single Port Type USB A USB 3.2 IP54 USB Connector
- Amphenol Socapex Straight Receptacle- Single Port Type Type C USB 3.2 IP68 USB Connector
- Molex Right Angled Socket- Single Port Type USB Type C Plug USB 3.2 USB Connector
- Molex Vertical Plug- Single Port Type Type C USB 3.2 USB Connector
- TE Connectivity Vertical Receptacle- Single Port Type USB 2.0 Type-A 2.0 USB Connector
- TE Connectivity Right Angle Receptacle- Single Port Type USB 2.0 2.0 USB Connector
- TE Connectivity Right Angle Receptacle- Single Port Type USB 2.0 Type-A 2.0 USB Connector
