Same Sky Horizontal, SMT Type Type C Jack USB Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-6829
Mfr. Part No.:
UJC-HP-G-SMT-TR
Brand:
CUI Devices
Find similar products by selecting one or more attributes.
Select all

Brand

CUI Devices

Mounting Type

Surface Mount

USB Type

Type C

Termination Method

Surface Mount

USB Version

Jack

Body Orientation

Horizontal

The CUI devices provides a USB connectors of USB jack 3.0 having a horizontal body orientation with a type C. The mounting style of the product is through hole with the rated input voltage of 30 V.

Contact plating is gold flash plating
Operating temperature is -20°C to 85°C