Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0

Stock information currently inaccessible
RS Stock No.:
259-6787
Mfr. Part No.:
UJ2-AH-1-SMT-TR
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Surface

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

Orientation

Horizontal

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

UL94V-0, EU RoHS, REACH

Hazardous Area Certification

No

Series

UJ2-AH

COO (Country of Origin):
TW
The CUI devices provides a USB connectors of USB jack 2.0 having a horizontal body orientation with a standard A type. The mounting style of the product is surface mount with the rated input voltage of 30 V.

Contact plating thickness is 3 μin

Operating temperature is -20°C to 85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy