Wurth Elektronik- 1 Port Type USB Type C USB Connector
- RS Stock No.:
- 172-5415
- Mfr. Part No.:
- 632723100021
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-5415
- Mfr. Part No.:
- 632723100021
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Ports | 1 | |
| USB Type | USB Type C | |
| Product Type | USB Connector | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Ports 1 | ||
USB Type USB Type C | ||
Product Type USB Connector | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Wurth WR-COM Type C USB 3.1 SMT Connectors
WR-COM USB 3.1 horizontal SMT mount Type C receptacle and plug connectors. USB type C is the new connector specification which is both Compact and versatile. The USB type C connector is reversible, regardless of which way up it is plugged in correct mating is achieved first time, time every time. The Type C USB format will eventually be a standard shared by most devices eliminating the need for different USB cables and connector sizes. Coupled with the SuperSpeed+ USB 3.1 data rate of 10 Gbps, these USB type C connectors provide a versatile and high performance solution in many applications including smartphones, tablets, PCs and cameras.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x Faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Related links
- Wurth Elektronik Right Angle Surface Mount, Through Hole Female- 1 Port Type USB Type C USB Connector USB
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Vertical, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 2.0
- Wurth Elektronik Horizontal, Mid Mount Female- 1 Port Type USB Type C USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- RS PRO Right Angle, PCB Female- 1 Port Type USB Type C USB Connector
- RS PRO Straight, Panel- 1 Port Type USB Type C USB Connector
