Amphenol Communications Solutions Right Angle, Through Hole, Socket- Single Port Type A 3.0 USB Connector

Stock information currently inaccessible
RS Stock No.:
162-1979
Mfr. Part No.:
10117835-002LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

USB Version

3.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.8A

Voltage Rating

30.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy