Molex Right Angle, Surface Mount Female- 1 Port Type USB Type C Pluggable I/O Connector USB 3.2 Gen 2

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

£19.58

(exc. VAT)

£23.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4£19.58£3.916-
5 +£18.01£3.6028%

*price indicative

RS Stock No.:
878-889
Mfr. Part No.:
2286580001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable I/O Connector

Mount Type

Surface Mount

USB Type

USB Type C

Current

250mA

USB Specification

USB 3.2 Gen 2

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

48V ac/dc

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

IEC 62680-1-2:2024

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Molex USB Shielded I/O Receptacle is designed to facilitate seamless data transfer through its robust Type C connectivity, optimising performance for a variety of applications. Its Advanced construction ensures reliability and durability under demanding conditions.

Offers a maximum current rating of 5.0A per contact to support high-performance devices

Full shield design enhances signal integrity while minimizing electromagnetic interference

Constructed for up to 10,000 mating cycles, ensuring long-term reliability

Low-Halogen and compliant with EU RoHS standards for environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy