Schneider Electric, Odace, Repacked
- RS Stock No.:
- 865-837
- Mfr. Part No.:
- S320401W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£22.54
(exc. VAT)
£27.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.54 |
*price indicative
- RS Stock No.:
- 865-837
- Mfr. Part No.:
- S320401W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Charger | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Series | Odace | |
| Voltage | 240V ac | |
| Product Condition | Repacked | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Charger | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Series Odace | ||
Voltage 240V ac | ||
Product Condition Repacked | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Dual USB charger is designed to provide efficient power supply for devices with a focus on practicality and safety.
Weighted at just 0.088 kg, it is lightweight for easy installation
Offers a maximum output of 12 W across its dual ports
Constructed from Durable materials including ABS and polycarbonate for enhanced resilience
Features a protection mechanism against short circuits for added safety
1
22
43
65
