Molex Right Angle, Panel Mount Male- 1 Port Type USB Type A USB USB 2.0
- RS Stock No.:
- 665-907
- Mfr. Part No.:
- 480372100
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.85
(exc. VAT)
£7.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £5.85 | £1.17 | - |
| 5 - 9 | £5.38 | £1.076 | 8% |
| 10 + | £4.59 | £0.918 | 21% |
*price indicative
- RS Stock No.:
- 665-907
- Mfr. Part No.:
- 480372100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB | |
| USB Type | USB Type A | |
| Mount Type | Panel Mount | |
| USB Specification | USB 2.0 | |
| Current | 1.5A | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 150V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 48037 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB | ||
USB Type USB Type A | ||
Mount Type Panel Mount | ||
USB Specification USB 2.0 | ||
Current 1.5A | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 150V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 48037 | ||
- COO (Country of Origin):
- CN
The Molex USB Shielded I/O Plug is engineered for reliable connectivity in a range of electronic applications. Designed as a Type A, right-angle connector, it offers a robust solution for seamless wire-to-board connections. With a gold plating that enhances conductivity and resistance to corrosion, this plug supports USB 2.0 standards, ensuring high-speed data transfer. The surface mount design allows for space-efficient installation on PCBs, while the straight tab and full shielding deliver optimal performance and protection against electromagnetic interference. Ideal for applications demanding Compact and efficient connections, this connector is both lead-free and compliant with various industry standards, making it an environmentally conscious choice.
Offers a full shield for enhanced protection against electromagnetic interference
Features an embossed tape-on-reel packaging for convenient handling and assembly
Lead-free construction supports environmental compliance and sustainability
Supports a maximum current of 1.5A, suitable for a variety of applications
Compatible with a PCB thickness of 1.60mm, ensuring stability and performance during use
Related links
- Molex Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Right Angle, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- Lumberg Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
