JAE Right Angle, SMT, Socket Type B 1.01 USB Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
435-706
Mfr. Part No.:
DX4R005H91
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Gender

Female

Mounting Type

Surface Mount

USB Type

B

Termination Method

Solder

USB Version

1.01

Body Orientation

Right Angle

Current Rating

500.0mA

Voltage Rating

30.0 V

Series

MICRO-USB

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy