StarTech.com 4 Port USB A, USB C PCIe USB 3.1 Card
- RS Stock No.:
- 186-3259
- Mfr. Part No.:
- PEXUS313AC2V
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 186-3259
- Mfr. Part No.:
- PEXUS313AC2V
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| USB Standard | USB 3.1 | |
| Number of USB Ports | 4 | |
| USB Connection Type | USB A, USB C | |
| Bus Type | PCIe | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
USB Standard USB 3.1 | ||
Number of USB Ports 4 | ||
USB Connection Type USB A, USB C | ||
Bus Type PCIe | ||
- COO (Country of Origin):
- CN
PEXUS313AC2V USB 3.1 PCIe Card
This USB 3.1 PCIe card lets you add three USB Type-A ports and one USB Type-C port to your computer, through a PCI Express slot. It makes it easy to upgrade your PC to the faster speed of USB 3.1 (10Gbps) so that you can access newer peripherals at twice the speed of traditional USB 3.0 (5Gbps) cards.
Faster USB performance
When multiple devices are connected, traditional single-bus USB cards share the maximum bandwidth between all ports. By employing two host controller chipsets, shared across two ports rather than four, this 4-port PCIe to USB 3.1 card dedicates up to 10Gbps for each set of two USB ports. It reduces performance bottlenecks and doubles your total available bandwidth to 20Gbps.
With higher data throughput support, the card is ideal for external hard drives, hard drive enclosures, and large external storage devices. It lets you access multiple devices simultaneously for read and write access.
Shared bandwidth
The 4-port USB 3.1 controller card adds dual independent channels to your computer and shares 10Gbps of bandwidth between two USB ports.
Each set of two ports shares a combined bandwidth of 10Gbps. If a single device is accessing the channel, the card will provide data transfer rates of up to 10Gbps to the device. If two devices are accessing the channel simultaneously, the 10Gbps of bandwidth will be shared between both devices.
The PEXUS313AC2V is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Faster USB performance
When multiple devices are connected, traditional single-bus USB cards share the maximum bandwidth between all ports. By employing two host controller chipsets, shared across two ports rather than four, this 4-port PCIe to USB 3.1 card dedicates up to 10Gbps for each set of two USB ports. It reduces performance bottlenecks and doubles your total available bandwidth to 20Gbps.
With higher data throughput support, the card is ideal for external hard drives, hard drive enclosures, and large external storage devices. It lets you access multiple devices simultaneously for read and write access.
Shared bandwidth
The 4-port USB 3.1 controller card adds dual independent channels to your computer and shares 10Gbps of bandwidth between two USB ports.
Each set of two ports shares a combined bandwidth of 10Gbps. If a single device is accessing the channel, the card will provide data transfer rates of up to 10Gbps to the device. If two devices are accessing the channel simultaneously, the 10Gbps of bandwidth will be shared between both devices.
The PEXUS313AC2V is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Add three USB-A and one USB-C external USB 3.1 ports on two independent bus channels
Transfer files and access USB 3.1 devices faster, with up to 10Gbps throughput
Connect large external storage solutions: optional LP4 or SATA power connector provides up to 900mA per USB port
Add room for more devices on your current system
Compatible with older USB 3.0 and USB 2.0 devices
Transfer files and access USB 3.1 devices faster, with up to 10Gbps throughput
Connect large external storage solutions: optional LP4 or SATA power connector provides up to 900mA per USB port
Add room for more devices on your current system
Compatible with older USB 3.0 and USB 2.0 devices
Applications
Upgrade an older PCIe equipped desktop from USB 3.0/2.0 to USB 3.1 Gen 2 (10Gbps)
Expand the USB capabilities of your system with four additional USB ports, or add the card to a new PC build
Ideal for file backups, video editing, and data recovery, using high-bandwidth USB 3.1 Gen 2 external storage solutions
Expand the USB capabilities of your system with four additional USB ports, or add the card to a new PC build
Ideal for file backups, video editing, and data recovery, using high-bandwidth USB 3.1 Gen 2 external storage solutions
Whats in the package?
controller card
instruction manual
instruction manual
