StarTech.com 1 Port USB A PCIe USB 3.1 Card
- RS Stock No.:
- 186-3258
- Mfr. Part No.:
- PEXUSB311A1E
- Brand:
- StarTech.com
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£63.14
(exc. VAT)
£75.77
(inc. VAT)
- RS Stock No.:
- 186-3258
- Mfr. Part No.:
- PEXUSB311A1E
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Bus Type | PCIe | |
| Number of USB Ports | 1 | |
| USB Connection Type | USB A | |
| USB Standard | USB 3.1 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCIe | ||
Number of USB Ports 1 | ||
USB Connection Type USB A | ||
USB Standard USB 3.1 | ||
- COO (Country of Origin):
- TW
PEXUSB311A1E USB 3.1 PCIe Card
This combination PCI Express controller card lets you add both a USB 3.1 Gen 2 port and an eSATA port to your desktop PC, through a single PCIe slot. The versatile controller card offers a cost-effective way to add high-performance connectivity to your computer, with support for newer USB 3.1 devices as well as eSATA hard drives.
Fast transfers over USB 3.1 Gen 2
At up to 10Gbps, the USB 3.1 PCIe card delivers the speed you need for seamless performance from your compatible devices.
Connect to eSATA devices
The controller card also connects your computer to an eSATA device, providing a hot-pluggable, high-speed storage solution for backing up or archiving data. With support for SATA I, II and III hard drives, and data transfer speeds of up to 6Gbps, the controller card offers reliable performance for your external SATA storage applications.
Versatile installation options
For added versatility, the controller card is equipped with a standard-profile bracket and includes a low-profile bracket for installation in small form-factor computers.
The PEXUSB311A1E is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Fast transfers over USB 3.1 Gen 2
At up to 10Gbps, the USB 3.1 PCIe card delivers the speed you need for seamless performance from your compatible devices.
Connect to eSATA devices
The controller card also connects your computer to an eSATA device, providing a hot-pluggable, high-speed storage solution for backing up or archiving data. With support for SATA I, II and III hard drives, and data transfer speeds of up to 6Gbps, the controller card offers reliable performance for your external SATA storage applications.
Versatile installation options
For added versatility, the controller card is equipped with a standard-profile bracket and includes a low-profile bracket for installation in small form-factor computers.
The PEXUSB311A1E is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Enhance your connectivity by adding one USB 3.1 Gen 2 and one eSATA port to your computer, through a single PCIe slot
Supports USB 3.1 data rates up to 10Gbps
Supports SATA I, II, and III up to 6Gbps
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Includes a low-profile/half-height installation bracket
Supports USB 3.1 data rates up to 10Gbps
Supports SATA I, II, and III up to 6Gbps
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Includes a low-profile/half-height installation bracket
Applications
Upgrade an older PCIe equipped system to USB 3.1 Gen 2 compatibility
Expand your system or maintain support for eSATA-based external drive storage
Expand your system or maintain support for eSATA-based external drive storage
Whats in the package?
controller card
low-profile bracket
quick-start guide
low-profile bracket
quick-start guide
FAQs
Is this PCIe card backwards compatible?
Yes, Its also backward compatible with previous versions of USB, so you can connect your existing USB 3.0 / 2.0 / 1.1 equipment.
Yes, Its also backward compatible with previous versions of USB, so you can connect your existing USB 3.0 / 2.0 / 1.1 equipment.