V7 USB Extension Cable, USB 3.0
- RS Stock No.:
- 285-8771
- Distrelec Article No.:
- 302-28-382
- Mfr. Part No.:
- V7E2USB3EXT-03M
- Brand:
- V7
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8771
- Distrelec Article No.:
- 302-28-382
- Mfr. Part No.:
- V7E2USB3EXT-03M
- Brand:
- V7
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V7 | |
| Product Type | USB Extension Cable | |
| USB Version | USB 3.0 | |
| Distrelec Product Id | 30228382 | |
| Select all | ||
|---|---|---|
Brand V7 | ||
Product Type USB Extension Cable | ||
USB Version USB 3.0 | ||
Distrelec Product Id 30228382 | ||
- COO (Country of Origin):
- VN
The USB A Female to USB A Male USB 3.2 Gen 1 Extension Cable by V7 is a reliable and high-performance cable that allows for faster charging and data communication between devices. With a lifetime warranty against material or manufacturing defects, you can trust the durability and dependability of this cable. It is competitively priced and comes in a variety of length and colour options, making it a versatile choice for various applications.
Conductor Tin Plated Copper for optimal signal transfer
High grade shielding resistant to EMI and RF interference
Lifetime warranty for worry-free usage
Color Black for a sleek and professional look
Data Transfer Rate 5 Gbps for fast data communication
Connector 1 USB A Female and Connector 2 USB A Male for easy connectivity
Fire Rating VW-1 for added safety
Cable diameter 5.5mm for flexibility and durability
Related links
- Aten 1 USB 3.0 USB USB Extension Cable, up to 5 m Extension Distance
- USB Cables
- L-Com USB Cable USB 3.0 USB B 300 mm
- NewLink 1 USB 3.1 USB USB Extension Cable, up to 5 m Extension Distance
- RS PRO 1 USB 2.0 USB USB Extension Cable, up to 12 m Extension Distance
- Roline 2 USB 2.0 USB USB Extension Cable, up to 5 m Extension Distance
- L-Com USB Cable USB 3.0 USB 300 mm
- Roline USB 3.0 Black, 5 m
