Roline USB 2.0, Male USB A to Male Micro USB B, 3m

Stock information currently inaccessible
RS Stock No.:
285-7718
Distrelec Article No.:
302-38-526
Mfr. Part No.:
11.02.8755
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Length

3m

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

COO (Country of Origin):
CN
The high-quality cable designed to connect USB A male to Micro USB B male devices, with a length of 3.0 meters. It ensures reliable and fast data transfer between compatible devices, making it a convenient solution for connecting various gadgets.

Supports USB 2.0 for high-speed data transfer
Durable construction for long-lasting performance
3.0 meters length for flexible connectivity options
Compatible with devices featuring USB A and Micro USB B ports
Ideal for connecting smartphones, tablets, cameras, and other devices
Ensures secure and stable connection during data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy