Exsys USB Cable, Male USB Type A to Male, USB 2.0 USB B, Black, 2 m
- RS Stock No.:
- 284-4451
- Distrelec Article No.:
- 125-57-650
- Mfr. Part No.:
- EX-K1552V
- Brand:
- Exsys
Subtotal (1 unit)*
£10.45
(exc. VAT)
£12.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 42 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.45 |
*price indicative
- RS Stock No.:
- 284-4451
- Distrelec Article No.:
- 125-57-650
- Mfr. Part No.:
- EX-K1552V
- Brand:
- Exsys
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The cable features a USB-A plug on one end and a USB-B plug on the other, with a length of 2 meters. It conforms to the USB 2.0 standard and is colored black. Additionally, it includes a screw lock mechanism for secure connections.
Standards met CE and FC
Rohs compliant
