StarTech.com USB 2.0, Male USB A to Male Lightning, 2m
- RS Stock No.:
- 197-5481
- Mfr. Part No.:
- USBLT2MBR
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 197-5481
- Mfr. Part No.:
- USBLT2MBR
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 2m | |
| Connector 1 | USB A | |
| Connector 2 | Lightning | |
| USB Cable Type | Apple Lightning Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Standards Met | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 2m | ||
Connector 1 USB A | ||
Connector 2 Lightning | ||
USB Cable Type Apple Lightning Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
Standards Met CE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
StarTech.coms 2m USB to Angled Lightning Connector – USBLT2MBR
StarTech's highly versatile lightning cable provides reliable power for charging your Apple devices as well as syncing them. It connects to your iPhone X or iPad Air via the male lightning connection point, then simply connect the male USB A end into a compatible female port to allow your device to charge or sync instantly.
Right Angled Connector
The Lightning connector is positioned at a right angle, which means reduced stress and damage to the most vulnerable part of the cable. This is especially useful when constantly connecting and disconnecting ports is a daily occurrence. The right angle also provides a subtle way of keeping the wire out the way when using your iPhone for texting or browsing the internet. This more naturally fitting connection will provide enhanced longevity for this great StarTech product.
Great Practical Length
StarTech have designed this charger with 2m cord length to allow users to overcome typical distance restrictions with a 1m cable. This, while still providing full charging power.
Cable Build
Being a StarTech product, users can buy with confidence that the materials are of the highest standard and durability for performance you can depend on. The USB cable shield is a braided Aluminium-Mylar Foil and the jacket is made from hard wearing PVC.
MFi Certified
StarTech.com have gone to the length of making this charger cable Apple MFi certified, which means this product will work with all Apple products sporting a lightning connection.
Features and Benefits
• Plug-and-play
• Lightning connector is reversible
• Low profile for great portability
• Charges and syncs Apple devices
• Male USB A port
• Right-angled male Apple Lightning connector
• Black finish to match your devices
• MFi certified
• 2m cable length
• 480Mbps max transfer speed
• Aluminum-mylar foil with braided shielding
• PVC jacket
• Lightning connector is reversible
• Low profile for great portability
• Charges and syncs Apple devices
• Male USB A port
• Right-angled male Apple Lightning connector
• Black finish to match your devices
• MFi certified
• 2m cable length
• 480Mbps max transfer speed
• Aluminum-mylar foil with braided shielding
• PVC jacket
What are the applications for this Lightning cable?
• Perfect charger for your IOS gadgets in the car, requires a USB port
• Sync your iPhone, iPod touch, or iPad to any computer
• Suitable charger for Airpods
· Use your phone as normal, in portrait or landscape, without worrying about the cable getting in the way
• Sync your iPhone, iPod touch, or iPad to any computer
• Suitable charger for Airpods
· Use your phone as normal, in portrait or landscape, without worrying about the cable getting in the way
How long are lightning cables?
Lightning cables can be made to be longer than 10ft. However, longer cables means slower charge times because theres higher resistance in a longer cable.
What does MFi certified mean?
MFi certified stands for Made for iPhone/iPad/iPod. The cirtification shows that the cable reaches the high standard Apple set for third party makers. Users can be sure that these products are safe to use.
Are Lightning cables faster?
Most Lightning cables have transfer speeds of 480Mbps because the USB A connector is normally USB 2.0.
Can Lightning cables transfer data?
It depends on the cable and if its MFi certified. This cable in particular does transfer data as it can be used as a sync cable. However, not all cables are made with this function so its best to check the individual product.
What's in the box?
• 1x USB A to right-angle Lightning cable, 2m
