Startech USB Extension Cable, 1.8m
- RS Stock No.:
- 193-2895
- Mfr. Part No.:
- USBEXTAA_6
- Brand:
- Startech
Stock information currently inaccessible
- RS Stock No.:
- 193-2895
- Mfr. Part No.:
- USBEXTAA_6
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 1.8m | |
| Sheath Colour | Beige | |
| Standards Met | CE, REACH | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 1.8m | ||
Sheath Colour Beige | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
The USBEXTAA_6 6ft USB Extension Cable (A-A) features 1 USB A male connector and 1 USB A female connector, extending the connection between USB 2.0 devices by up to 6 feet - an ideal solution for better placement of peripheral devices, or adding flexibility to existing USB ports.
This high quality USB extension cable is fully rated for use with USB 1.1 and USB 2.0 devices, and is backed by Lifetime Warranty.
This high quality USB extension cable is fully rated for use with USB 1.1 and USB 2.0 devices, and is backed by Lifetime Warranty.
Designed and constructed to USB 2.0 specifications
Molded strain relief
Supports data transfer rates up to 480 Mbps
Molded strain relief increases flexibility and durability while minimizing data loss from cable stress
Applications
Extend your USB connection to connect a USB printer or any USB peripheral device to a PC or Mac at high-performance data transfer speed
Molded strain relief
Supports data transfer rates up to 480 Mbps
Molded strain relief increases flexibility and durability while minimizing data loss from cable stress
Applications
Extend your USB connection to connect a USB printer or any USB peripheral device to a PC or Mac at high-performance data transfer speed
