StarTech.com USB 3.0 Cable Cable, 0.9m
- RS Stock No.:
- 193-2874
- Mfr. Part No.:
- USB3SAUB3
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 193-2874
- Mfr. Part No.:
- USB3SAUB3
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 0.9m | |
| USB Cable Type | USB Cable | |
| USB Version | USB 3.0 | |
| Sheath Colour | Blue | |
| Standards Met | CE, REACH | |
| Series | USB3SA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 0.9m | ||
USB Cable Type USB Cable | ||
USB Version USB 3.0 | ||
Sheath Colour Blue | ||
Standards Met CE, REACH | ||
Series USB3SA | ||
- COO (Country of Origin):
- CN
StarTech.com USB Cable, Shielded, 5Gbps Data Transfer Rate - USB3SAUB3
Use this USB cable from StarTech.com to transmit data and power to your electronic devices. It's a versatile option that's backwards compatible with USB 2.0, so you can use it with your legacy systems. Its outer jacket is made from PVC, which offers thermal resistance for durability in harsh conditions.
Features & Benefits
Fast data transmissionsThanks to a data transfer rate of up to 5Gbps, you can rely on this cable for fast transmission of files between your connected devices.
Clear signal deliveryAn STP design with a shield made from aluminium-mylar foil with braid protects the cable from EMI and static noise to ensure clear signal quality.
Clear signal deliveryAn STP design with a shield made from aluminium-mylar foil with braid protects the cable from EMI and static noise to ensure clear signal quality.
Vivid blue jacket enables colour coding for quick identification in busy settings
Moulded connectors with strain relief help prevent cable wear caused by bending
Moulded connectors with strain relief help prevent cable wear caused by bending
FAQs
How long is this cable?This cable is 0.9m long, so you can make workstation connections without excess.
