StarTech.com USB 2.0 Cable Cable, 1.8m
- RS Stock No.:
- 193-2871
- Mfr. Part No.:
- USB2HABM6
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-2871
- Mfr. Part No.:
- USB2HABM6
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 1.8m | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Sheath Colour | Grey | |
| Standards Met | CE, REACH | |
| Series | USB2HA | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 1.8m | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Sheath Colour Grey | ||
Standards Met CE, REACH | ||
Series USB2HA | ||
- COO (Country of Origin):
- CN
StarTech.com USB Cable, PVC Sheath, 1.8m Length - USB2HABM6
Choose this USB cable from StarTech.com for reliable data transfer between your electronic devices. For ease of connection, it features a male USB connector on one end and a mini male USB connector on the other end. You can use it to link smartphones and portable hard drives to your computer.
Features & Benefits
Long-range connectionAs the cable is 1.8m long, it easily connects devices that are set apart from each other.
Power deliveryThis versatile cable supports power delivery, so you can also plug it into a compatible adaptor to charge your devices.
Power deliveryThis versatile cable supports power delivery, so you can also plug it into a compatible adaptor to charge your devices.
Broad operating temperature range between -20°C and +60°C to withstand demanding conditions
Tough PVC cable jacket is wear-resistant for durability
Tough PVC cable jacket is wear-resistant for durability
FAQs
What's the data transfer speed of this cable?This cable meets USB 2.0 requirements, which means it has a data transfer speed of 480Mbps and is able to reliable for transmitting files between your systems.
