Stock information currently inaccessible
- RS Stock No.:
- 193-2861
- Mfr. Part No.:
- USBAUB1MBL
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 1m | |
| Sheath Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 1m | ||
Sheath Colour Blue | ||
- COO (Country of Origin):
- CN
Stylish blue design
Slim Micro USB connector molding
Aluminum-mylar foil with braided shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
Colorful design complements your blue Micro USB-enabled smartphone or tablet
Keep your Micro USB-equipped mobile digital device in its protective case while charging
Guaranteed reliability
Applications
Charge and sync your Micro USB-equipped mobile digital devices
Replace the cable that came with your device or keep one as a spare while traveling
Slim Micro USB connector molding
Aluminum-mylar foil with braided shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
Colorful design complements your blue Micro USB-enabled smartphone or tablet
Keep your Micro USB-equipped mobile digital device in its protective case while charging
Guaranteed reliability
Applications
Charge and sync your Micro USB-equipped mobile digital devices
Replace the cable that came with your device or keep one as a spare while traveling
