StarTech.com Cable, 0.9m
- RS Stock No.:
- 193-2852
- Mfr. Part No.:
- USB2HABM3LA
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-2852
- Mfr. Part No.:
- USB2HABM3LA
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 0.9m | |
| Sheath Colour | Black | |
| Standards Met | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 0.9m | ||
Sheath Colour Black | ||
Standards Met CE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
StarTech.com USB Cable, 480Mbps Transfer Rate, 28AWG - USB2HABM3LA
Use this StarTech.com USB cable to establish a reliable communication link between your mobile devices and a computer. It's a versatile option with a USB A adapter on one end that plugs into your PC. On the other end, there's a USB mini B connector to connect equipment like cameras and hard drives. You'll find this cable useful in both domestic and commercial settings.
High-speed transmissionWith support for transfer rates as high as 480Mbps, you can send large data packets quickly.
Strain reliefThe left-angled USB mini B adapter keeps the cable out of the way and reduces pressure on connection ports.
Noiseless signalsAluminium-mylar foil and braided shielding protect the cable from EMI, giving you noiseless signals.
Strain reliefThe left-angled USB mini B adapter keeps the cable out of the way and reduces pressure on connection ports.
Noiseless signalsAluminium-mylar foil and braided shielding protect the cable from EMI, giving you noiseless signals.
Cable length of 0.9m for easy access without clutter
Can transmit power and data signals for versatility
Can transmit power and data signals for versatility
The USB2HABM3LA 3ft USB to Left Angle Mini USB Cable provides a high quality connection between your Mini USB 2.0 mobile devices (smartphones, GPS, digital cameras, portable hard drives, etc.) and your PC or Mac® computer, for everyday tasks such as charging, data synchronization or file transfers.
The left-angled Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.
Designed and constructed for maximum durability.
The left-angled Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.
Designed and constructed for maximum durability.
FAQs
Supports high-speed data transfer rates of up to 480 Mbps
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Unrestricted access to your Mini USB mobile device
Reduce stress on your mobile device connector
Guaranteed dependability
Applications
Transfer data and provide power while charging your Mini USB device, without the cable getting in the way
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Unrestricted access to your Mini USB mobile device
Reduce stress on your mobile device connector
Guaranteed dependability
Applications
Transfer data and provide power while charging your Mini USB device, without the cable getting in the way
Is this cable durable?Yes, its PVC housing withstands impact and abrasion, so it's suited to harsh conditions.
