Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.45
(exc. VAT)
£17.34
(inc. VAT)
- RS Stock No.:
- 193-2851
- Mfr. Part No.:
- USB3SAB6
- Brand:
- Startech
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
| Brand | Startech | |
| Length | 1.8m | |
| Sheath Colour | Blue | |
| Standards Met | CE, REACH | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 1.8m | ||
Sheath Colour Blue | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
6ft USB 3.0 cable (A-B, male-male) offers a durable, high quality connection that harnesses the full capability of the USB 3.0 standard.Designed for next-generation SuperSpeed USB device connections, the 6ft USB 3.0 cable offers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).Our 6ft USB 3.0 cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.The 6ft USB 3.0 cable is providing guaranteed quality and reliability.
Lifetime warranty, fully compliant with USB 3.0 standard
Applications
Superspeed 3.0 data transfer with USB 3.0 compliant devices
Applications
Superspeed 3.0 data transfer with USB 3.0 compliant devices