Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-2843
- Mfr. Part No.:
- USB2HAB15
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 4.6m | |
| Sheath Colour | Black | |
| Standards Met | CE, REACH | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 4.6m | ||
Sheath Colour Black | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
The USB2HAB15 15ft USB A-to-B cable features one USB 'A' male connector and one USB 'B' male connector, providing a high quality connection to USB 2.0 peripherals such as USB printers, scanners or external USB hard drives.
Constructed of only top quality materials and expertly designed for durability.
Constructed of only top quality materials and expertly designed for durability.
High quality USB 'A' and USB 'B' connectors
Supports USB 2.0 data transfer rates up to 480 Mbps
Keep as a spare cord, perfect for use on the road with a laptop
Durable design, with high quality USB connectors
Applications
Use with any USB 2.0 rated device or add-on card
Compatible with USB1.1 devices
Replace worn-out or missing USB cables with this high quality cable
Supports USB 2.0 data transfer rates up to 480 Mbps
Keep as a spare cord, perfect for use on the road with a laptop
Durable design, with high quality USB connectors
Applications
Use with any USB 2.0 rated device or add-on card
Compatible with USB1.1 devices
Replace worn-out or missing USB cables with this high quality cable
