Startech Thunderbolt 2 Cable, 2m

Stock information currently inaccessible
RS Stock No.:
186-3253
Mfr. Part No.:
TBOLTMM2MW
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Length

2m

USB Version

Thunderbolt 2

Sheath Colour

White

COO (Country of Origin):
VN

TBOLTMM2MW Thunderbolt Cable


This 2m (6.56ft) White Thunderbolt™ cable offers a dependable, high-quality solution for harnessing the speed and power of Thunderbolt technology while combining both data and video into a single high-performance cable.

The TBOLTMM2MW supports both Thunderbolt 1 (10Gbps) and Thunderbolt 2 (20Gbps) devices and can link compatible devices as part of a daisy-chained connection. Plus, with bi-directional data transfer capability and support for power delivery (for bus-powered devices), this Thunderbolt cable offers the performance needed for optimal connections.

Expertly designed and constructed of only top quality material, this high performance cable is backed by StarTech.com’s 2-year Warranty.

Features & Benefits


• Compatible with Thunderbolt 1 and Thunderbolt 2 specifications
• Supports Power-over-cable, for bus-powered Thunderbolt devices
• Supports native peer-to-peer file sharing when supported by the OS
• Guaranteed reliability, backed by StarTech.com 2-Year warranty

Applications


• Connect a Thunderbolt-equipped external drive enclosure or RAID array
• Connect two Thunderbolt-equipped Mac® computers, for Target Disk Mode file transfers
• Connect a Thunderbolt-equipped MacBook Pro® to an iMac®, to use the iMac as the display for the MacBook Pro

What’s in the package?


• 2m White Thunderbolt Cable - M/M

FAQs


What is Thunderbolt technology?

Thunderbolt technology is a hardware designed by Intel that provides much improved data transferring experience and combines PCI Express and video DisplayPort into two serial signals.
The first generation of Thunderbolt offers 10Gbps bi-directional transfer speeds and video bandwidth on a single cable connection whilst also delivering power. Thunderbolt technology allows for daisy-chaining up to six devices and compatible with existing DisplayPort devices. Since the first generation there have been Thunderbolt 2 and Thunderbolt 3 technologies developed, the first and second generation utilise the same connection type as Mini-DisplayPort whereas the third generation (Thunderbolt 3) uses USB-C Connector type.