Startech Thunderbolt 2 Cable, 1m

Stock information currently inaccessible
RS Stock No.:
186-3251
Mfr. Part No.:
TBOLTMM1MW
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Length

1m

USB Version

Thunderbolt 2

Sheath Colour

White

COO (Country of Origin):
VN

TBOLTMM1MW Thunderbolt Cable


This 1m (3.28ft) White Thunderbolt™ cable offers a dependable, high-quality solution for harnessing the speed and power of Thunderbolt technology while combining both data and video into a single high-performance cable.

The TBOLTMM1MW supports both Thunderbolt 1 (10Gbps) and Thunderbolt 2 (20Gbps) devices and can link compatible devices as part of a daisy-chained connection. Plus, with bi-directional data transfer capability and support for power delivery (for bus-powered devices), this Thunderbolt cable offers the performance needed for optimal connections.

Expertly designed and constructed of only top quality material, this high performance cable is backed by StarTech.com’s 2-year Warranty.

Features & Benefits


• Compatible with Thunderbolt 1 and Thunderbolt 2 specifications
• Supports Power-over-cable, for bus-powered Thunderbolt devices
• Supports native peer-to-peer file sharing when supported by the OS
• Guaranteed reliability, backed by StarTech.com 2-Year warranty

Applications


• Connect a Thunderbolt-equipped external drive enclosure or RAID array
• Connect two Thunderbolt-equipped Mac® computers, for Target Disk Mode file transfers
• Connect a Thunderbolt-equipped MacBook Pro® to an iMac®, to use the iMac as the display for the MacBook Pro

What’s in the package?


• 1m White Thunderbolt Cable - M/M

FAQs


What is Thunderbolt technology?

Thunderbolt technology is a hardware designed by Intel that provides much improved data transferring experience and combines PCI Express and video DisplayPort into two serial signals.
The first generation of Thunderbolt offers 10Gbps bi-directional transfer speeds and video bandwidth on a single cable connection whilst also delivering power. Thunderbolt technology allows for daisy-chaining up to six devices and compatible with existing DisplayPort devices. Since the first generation there have been Thunderbolt 2 and Thunderbolt 3 technologies developed, the first and second generation utilise the same connection type as Mini-DisplayPort whereas the third generation (Thunderbolt 3) uses USB-C Connector type.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy