StarTech.com USB 2.0 Cable, 1m

Subtotal (1 unit)*

£17.14

(exc. VAT)

£20.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£17.14

*price indicative

RS Stock No.:
186-3246
Mfr. Part No.:
USBLTM1MWH
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Length

1m

USB Version

USB 2.0

Sheath Colour

White

Standards Met

CE

COO (Country of Origin):
CN

USBLTM1MWH USB to Lightning Cable


This premium Lightning cable offers a look that complements your iPhone, iPod or iPad. The metal connectors provide the modern feel that you’ve come to enjoy from your phone or tablet, so that you can charge and sync your Apple devices with style. Plus, the cable features a sturdy construction that delivers long-lasting connections, to satisfy all of your mobile needs.

This durable Lightning cable is Apple MFi certified and backed by StarTech.com's 2-year warranty to ensure dependable performance.

Features & Benefits


• A stylish look that complements your Apple mobile devices
• Sturdy construction that delivers long-lasting connections
• Guaranteed reliability, backed by StarTech.com 2-year warranty

Applications


• Charge and sync your Apple Lightning devices

This premium Lightning cable offers a look that complements your iPhone, iPod or iPad. The metal connectors provide the modern feel that you’ve come to enjoy from your phone or tablet, so that you can charge and sync your Apple devices with style. Plus, the cable features a sturdy construction that delivers long-lasting connections, to satisfy all of your mobile needs.
This durable Lightning cable is backed by 2-year warranty to ensure dependable performance.

What’s in the package?


• 1m Lightning to USB Cable

FAQs


What is a Lighting Connector?

Introduced in 2012 by Apple Inc, the lighting connector replaces the 30-pin connector. The lighting connector is a small connector used for Apple’s mobile devices such as iPhones, iPads and iPods which can be used for charging and connecting devices to computers/laptops to sync-data, audio and video output. The lighting cable has two different connector ends, one being a USB-A type and the other end being the thin lightning adapter which is also fully reversible.