Startech USB Extension Cable, 1.8m

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-3207
Mfr. Part No.:
USB3SEXTAA6
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Length

1.8m

Sheath Colour

Blue

Standards Met

CE

COO (Country of Origin):
CN
The USB3SEXTAA6 SuperSpeed USB 3.0 extension cable (1.8m, A-A), offers a durable, high quality connection that harnesses the full capability of the USB 3.0 standard.

Designed for next-generation SuperSpeed USB device connections, this USB 3.0 male to female cable extends a USB 3.0 cable connection by up to 1.8 meters and delivers the full USB 3.0 bandwidth of 5Gbps, supporting maximum throughput between compatible devices when used with a USB 3.0 host and device.

Our USB 3.0 extension cord features high quality Shielded Twisted Pair (STP) construction, helping to prevent electromagnetic interference and ensuring reliable data communication.

The USB3SEXTAA6 is backed by our Lifetime Warranty, providing guaranteed quality and reliability.

Features & Benefits


• 1x USB ’A’ Male Connector
• 1x USB ’A’ Female Connector
• Designed and constructed to SuperSpeed USB 3.0 Specifications
• High quality Shielded Twisted Pair (STP) construction
• Data transfer rates up to 5Gbps
• Backward compatible with USB 2.0
• Extends a USB 3.0 cable by up to 6-feet at transfer rates of up to 5 Gbps, which ensures an ideal connection even at longer distances
• Shielded Twisted Pair (STP) design helps to eliminate electro-magnetic interference (EMI), for optimal connectivity
• Backed by StarTech.com Lifetime Warranty

Applications


• Extend your USB 3.0 Super Speed cable by 6ft

What’s in the package?


• 6ft SuperSpeed USB 3.0 Extension Cable A to A - M/F

FAQs


What is the difference between USB Types 2.0 and USB 3.0?

There are key differences between the USB 2.0 & USB 3.0 is that the USB 3.0 has an improved data transfer speed, transferring data up to 5Gbps whereas the USB 2.0 can only support speeds up to 480Mbps. USB 3.0 type can also support video and provides additional power transfer of 900 mA. USB 3.0 is backwards compatible with all earlier version of USB types too.