StarTech.com USB 2.0 Cable, 300mm
- RS Stock No.:
- 186-3167
- Mfr. Part No.:
- USBLT30CMW
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 186-3167
- Mfr. Part No.:
- USBLT30CMW
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 300mm | |
| USB Version | USB 2.0 | |
| Sheath Colour | White | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 300mm | ||
USB Version USB 2.0 | ||
Sheath Colour White | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
USBLT30CMW USB to Lightning Cable
The USBLT30CMW 30cm White Lightning to USB Cable for iPhone, iPod, and iPad provides a reliable solution for charging and syncing your newer generation Apple® mobile devices with your PC or Mac® computer, through an available USB port.
Perfect for close-range device connections, our shorter Lightning USB cables provide a portable solution that makes them perfect for carrying as a laptop accessory. Plus, the reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.
This durable cable is Apple MFi certified and backed by StarTech.com's 2-year Warranty to ensure dependable performance.
Perfect for close-range device connections, our shorter Lightning USB cables provide a portable solution that makes them perfect for carrying as a laptop accessory. Plus, the reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.
This durable cable is Apple MFi certified and backed by StarTech.com's 2-year Warranty to ensure dependable performance.
Features & Benefits
1x Apple Lightning (8-pin) Connector
1x USB 'A' male connector
Reversible Lightning connector
Aluminum-Mylar Foil with Braided Shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
Complements your white Apple mobile devices
No incorrect way of plugging the connector into your mobile device
Ideal for close-range device connections
Lightweight, portable cable, suitable for carrying as a laptop accessory
1x USB 'A' male connector
Reversible Lightning connector
Aluminum-Mylar Foil with Braided Shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
Complements your white Apple mobile devices
No incorrect way of plugging the connector into your mobile device
Ideal for close-range device connections
Lightweight, portable cable, suitable for carrying as a laptop accessory
Applications
Charge and Sync Lightning-equipped Apple mobile digital devices
Whats in the package?
0.3m White Apple Lighting Connector to USB Cable
FAQs
What is a Lighting Connector?
Introduced in 2012 by Apple Inc, the lighting connector replaces the 30-pin connector. The lighting connector is a small connector used for Apples mobile devices such as iPhones, iPads and iPods which can be used for charging and connecting devices to computers/laptops to sync-data, audio and video output. The lighting cable has two different connector ends, one being a USB-A type and the other end being the thin lightning adapter which is also fully reversible.
Introduced in 2012 by Apple Inc, the lighting connector replaces the 30-pin connector. The lighting connector is a small connector used for Apples mobile devices such as iPhones, iPads and iPods which can be used for charging and connecting devices to computers/laptops to sync-data, audio and video output. The lighting cable has two different connector ends, one being a USB-A type and the other end being the thin lightning adapter which is also fully reversible.
