StarTech.com USB 2.0 Cable, 1.8m
- RS Stock No.:
- 186-2857
- Mfr. Part No.:
- USB2HABM6RA
- Brand:
- Startech
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.00
(exc. VAT)
£4.80
(inc. VAT)
- RS Stock No.:
- 186-2857
- Mfr. Part No.:
- USB2HABM6RA
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 1.8m | |
| USB Version | USB 2.0 | |
| Sheath Colour | Black | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 1.8m | ||
USB Version USB 2.0 | ||
Sheath Colour Black | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
USB2HABM6RA Right Angle USB to Mini USB Cable
The USB2HABM6RA 6ft USB to Right Angle Mini USB Cable provides a high quality connection between your Mini USB 2.0 mobile devices (smartphones, GPS, digital cameras, portable hard drives, etc.) and your PC or Mac® computer, for everyday tasks such as charging, data synchronization or file transfers.
The right-angled Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.
Designed and constructed for maximum durability, this high quality USB to Mini USB cable is backed by StarTech.com's Lifetime Warranty.
As an alternative, StarTech.com also offers a 6ft USB A to Left Angle Mini B Cable (USB2HABM6LA), which provides the same convenience as this right-angled cable, but allows you to connect to your Mini USB device from the opposite direction.
The right-angled Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.
Designed and constructed for maximum durability, this high quality USB to Mini USB cable is backed by StarTech.com's Lifetime Warranty.
As an alternative, StarTech.com also offers a 6ft USB A to Left Angle Mini B Cable (USB2HABM6LA), which provides the same convenience as this right-angled cable, but allows you to connect to your Mini USB device from the opposite direction.
Features & Benefits
Supports high-speed data transfer rates of up to 480 Mbps
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Unrestricted access to your Mini USB mobile device
Reduce stress on your mobile device connector
Guaranteed dependability
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Unrestricted access to your Mini USB mobile device
Reduce stress on your mobile device connector
Guaranteed dependability
Applications
Transfer data and provide power while charging your Mini USB device, without the cable getting in the way
The USB2HABM6RA 6ft USB to Right Angle Mini USB Cable provides a high quality connection between your Mini USB 2.0 mobile devices (smartphones, GPS, digital cameras, portable hard drives, etc.) and your PC or Mac® computer, for everyday tasks such as charging, data synchronization or file transfers.
The right-angled Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.
Designed and constructed for maximum durability.
The right-angled Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.
Designed and constructed for maximum durability.
Whats in the package?
6 ft Mini USB Cable - A to Right Angle Mini B

