Startech USB 2.0 Cable, 3m
- RS Stock No.:
- 186-2825
- Mfr. Part No.:
- USB2HAB10
- Brand:
- Startech
Stock information currently inaccessible
- RS Stock No.:
- 186-2825
- Mfr. Part No.:
- USB2HAB10
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 3m | |
| USB Version | USB 2.0 | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 3m | ||
USB Version USB 2.0 | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The USB2HAB10 10ft USB A-to-B cable features one USB 'A' male connector and one USB 'B' male connector, providing a high quality connection to USB 2.0 peripherals such as USB printers, scanners or external USB hard drives.
Constructed of only top quality materials and expertly designed for durability, this USB 2.0 A-B cable is backed by StarTech.com's Lifetime Warranty.
Constructed of only top quality materials and expertly designed for durability, this USB 2.0 A-B cable is backed by StarTech.com's Lifetime Warranty.
Features & Benefits
Supports USB 2.0 data transfer rates up to 480 Mbps
USB-IF Certified Hi-Speed USB 2.0 (480 Mbps)
Durable design, with high quality USB connectors
Easy to use and install
Backed by StarTech.com's lifetime warranty
USB-IF Certified Hi-Speed USB 2.0 (480 Mbps)
Durable design, with high quality USB connectors
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
Use with any USB 2.0 rated device or add-on card
Compatible with USB1.1 devices
Replace worn-out or missing USB cables with this high quality cable
Compatible with USB1.1 devices
Replace worn-out or missing USB cables with this high quality cable
The USB2HAB10 10ft USB A-to-B cable features one USB 'A' male connector and one USB 'B' male connector, providing a high quality connection to USB 2.0 peripherals such as USB printers, scanners or external USB hard drives.
Constructed of only top quality materials and expertly designed for durability.
Constructed of only top quality materials and expertly designed for durability.
Whats in the package?
10 ft USB 2.0 Certified A to B Cable - M/M
