StarTech.com USB 2.0 Cable, 300mm

Subtotal (1 unit)*

£3.33

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3.33

*price indicative

RS Stock No.:
186-2824
Mfr. Part No.:
UUSBHAUB1RA
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Length

300mm

USB Version

USB 2.0

Sheath Colour

Black

Standards Met

CE

COO (Country of Origin):
CN

UUSBHAUB1RA Right Angle Micro USB Cable


The UUSBHAUB1RA 1-foot USB-A to Micro-B Cable provides a high quality connection between Micro USB-equipped USB 2.0 mobile devices (such as BlackBerry® or Android-based smart phones, digital cameras, PDAs, Tablet PC devices and GPS systems, etc.) and a USB-capable computer, for everyday tasks such as data synchronization, file transfers and charging.

The right-angled Micro USB connector positions the cable in such a way that it allows you to easily access your mobile digital device in both portrait and landscape mode, even while charging.

Designed and constructed for maximum durability, this high quality USB-A to Right Angle Micro-B cable is backed by StarTech.com's Lifetime Warranty.

As an alternative, StarTech.com also offers a 1ft USB A to Left Angle Micro B Cable (UUSBHAUB1LA), which provides the same convenience as this right-angled cable but allows you to connect to your USB Micro-B devices from the opposite direction.

Features & Benefits


• 1x USB 'A' male connector
• 1x Right Angle USB Micro-B male connector
• Supports high-speed data transfer rates of up to 480 Mbps
• Aluminum-Mylar Foil with Braided Shielding
• Molded connectors with strain relief
• Provides unrestricted access to your Micro-B USB devices, in landscape or portrait mode, even while charging
• Guaranteed reliability

Applications


• Transfer data, connect to various USB devices, and provide power while charging your Micro USB device, without the cable getting in the way

The UUSBHAUB1RA 1-foot USB-A to Micro-B Cable provides a high quality connection between Micro USB-equipped USB 2.0 mobile devices (such as BlackBerry® or Android-based smart phones, digital cameras, PDAs, Tablet PC devices and GPS systems, etc.) and a USB-capable computer, for everyday tasks such as data synchronization, file transfers and charging.
The right-angled Micro USB connector positions the cable in such a way that it allows you to easily access your mobile digital device in both portrait and landscape mode, even while charging.
Designed and constructed for maximum durability.

What’s in the package?


• 1 ft Micro USB Cable - A to Right Angle Micro B