StarTech.com USB 2.0 Cable, 1m
- RS Stock No.:
- 186-2817
- Mfr. Part No.:
- USBLT1MBS
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-2817
- Mfr. Part No.:
- USBLT1MBS
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 1m | |
| USB Version | USB 2.0 | |
| Sheath Colour | Black | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 1m | ||
USB Version USB 2.0 | ||
Sheath Colour Black | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
USBLT1MBS USB to Lightning Cable
The USBLT1MBS 1m Slim Lightning to USB Cable is colored to suit black iPhone®, iPod®, and iPad® mobile devices and provides a reliable solution for charging and syncing your Apple® devices with your PC or Mac® computer, through an available USB port.
The cable offers a slim Lightning connector housing which plugs into your device even while it is inside a protective case, so you won't have the hassle of constantly removing the cover each time you charge or sync. Plus, the reversible 8-pin connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.
This lightweight cable also provides a portable solution that makes it perfect for carrying as a laptop or iPad accessory.
The USBLT1MBS is Apple MFi certified and backed by StarTech.com's 2-year Warranty to ensure dependable performance.
The cable offers a slim Lightning connector housing which plugs into your device even while it is inside a protective case, so you won't have the hassle of constantly removing the cover each time you charge or sync. Plus, the reversible 8-pin connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.
This lightweight cable also provides a portable solution that makes it perfect for carrying as a laptop or iPad accessory.
The USBLT1MBS is Apple MFi certified and backed by StarTech.com's 2-year Warranty to ensure dependable performance.
Features & Benefits
Slim Lightning connector housing
Reversible Lightning connector
Aluminum-mylar foil with braided shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
Lightweight cable design
Keep your Lightning-equipped mobile digital device in its protective case while charging
Complements your black Apple mobile devices
Guaranteed reliability, backed by StarTech.com 2-Year warranty
Reversible Lightning connector
Aluminum-mylar foil with braided shielding
Supports high-speed USB data transfer rates of up to 480 Mbps
Lightweight cable design
Keep your Lightning-equipped mobile digital device in its protective case while charging
Complements your black Apple mobile devices
Guaranteed reliability, backed by StarTech.com 2-Year warranty
Applications
Charge and sync Lightning-equipped Apple mobile digital devices
Whats in the package?
1m (3ft) USB Charge / Sync Cable
FAQs
What is a Lighting Connector?
Introduced in 2012 by Apple Inc, the lighting connector replaces the 30-pin connector. The lighting connector is a small connector used for Apples mobile devices such as iPhones, iPads and iPods which can be used for charging and connecting devices to computers/laptops to sync-data, audio and video output. The lighting cable has two different connector ends, one being a USB-A type and the other end being the thin lightning adapter which is also fully reversible.
Introduced in 2012 by Apple Inc, the lighting connector replaces the 30-pin connector. The lighting connector is a small connector used for Apples mobile devices such as iPhones, iPads and iPods which can be used for charging and connecting devices to computers/laptops to sync-data, audio and video output. The lighting cable has two different connector ends, one being a USB-A type and the other end being the thin lightning adapter which is also fully reversible.
