Stock information currently inaccessible
- RS Stock No.:
- 174-7540
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- GB
These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The aluminium head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities. A wide range of accessories can be chosen, from plastic and metal cable glands to compression fittings and stainless steel pockets (not supplied).
K or J Type Thermocouples or PT100 RTD Sensors
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
