Stock information currently inaccessible
- RS Stock No.:
- 144-8593
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Sheath Colour | White | |
| Standards Met | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Sheath Colour White | ||
Standards Met UL 94V-2 | ||
- COO (Country of Origin):
- CN
