Legamaster USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Grey, 2 m
- RS Stock No.:
- 885-972
- Mfr. Part No.:
- 868565000
- Brand:
- Legamaster
Subtotal (1 unit)*
£26.02
(exc. VAT)
£31.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.02 |
*price indicative
- RS Stock No.:
- 885-972
- Mfr. Part No.:
- 868565000
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Cable Length | 2m | |
| Product Type | Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | 868 | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Cable Length 2m | ||
Product Type Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series 868 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Legamaster USB-C connecting cable is a high-performance accessory designed for data transfer and charging, optimising connectivity with a sleek design.
Supports USB 3.2 Gen 2x2 for high-speed data transfer
Achieves max transfer rates up to 20 Gbit/s
Durable cable jacket MADE with polyvinyl chloride (PVC)
Connector type features straight male USB-C on both ends
Available in a flexible 2-metre length for convenience
Related links
- Ansmann USB Cable Grey, 2 m
- Roline USB Cable USB 3.2 USB Type C 2 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 2 m
- Exsys USB Cable USB 3.2 USB Type C 2 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type C 2 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 2 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type A 2 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
