RS PRO USB Cable, Female USB Type A to Male, USB 3.0 USB Type A, Black, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£36.20

(exc. VAT)

£43.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£36.20
10 +£33.30

*price indicative

RS Stock No.:
839-494
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

5m

Connector Type A

USB Type A

Connector Type B

USB Type A

Voltage

5V

USB Version

USB 3.0

Connector Gender A

Female

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PUR

Standards/Approvals

UKCA

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO USB 5Gbps Active Extension Cable is designed to facilitate longer connections between devices, providing seamless data transmission for enhanced productivity in various environments.

USB-A Male connector on the PC end

USB-A Female connector on the device end

Supports data rates of up to 5 Gbps

Can be cascaded and reaches a maximum length of 13M when used with a 3M USB3.0 cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy