RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro B, Beige, 2 m
- RS Stock No.:
- 839-455
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.75 |
*price indicative
- RS Stock No.:
- 839-455
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro B | |
| USB Version | USB 2.0 | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Beige | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | Rohs | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B Micro B | ||
USB Version USB 2.0 | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Beige | ||
Jacket Material Polyurethane | ||
Standards/Approvals Rohs | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB 2.0 Type A to Mini B data cable is designed for reliable connectivity, especially Ideal for linking devices such as printers and scanners efficiently.
USB 2.0 Type A Male to Mini B Male connectors provide versatile compatibility
The 2-metre length allows for flexible placement of devices
Hi-speed USB revision 2.0 ensures Rapid data transfer rates of up to 480Mbps
Durable moulded construction enhances longevity and reliability
Related links
- RS PRO USB Cable USB 2.0 Mini USB Type B 2 m
- RS PRO USB Cable USB 2.0 Micro B 3 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1.2 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 5 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 3 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 150 mm
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B, 2 m
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
