- RS Stock No.:
- 745-1884
- Mfr. Part No.:
- EL1600USBIEC
- Brand:
- Eaton
4 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£376.12
(exc. VAT)
£451.34
(inc. VAT)
Units | Per unit |
1 + | £376.12 |
- RS Stock No.:
- 745-1884
- Mfr. Part No.:
- EL1600USBIEC
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Uninterruptible Power Supply, 60Hz Maximum Operating Frequency, 8 Outlets - Ellipse ECO Series - EL1600USBIEC
Need a guaranteed electrical supply for your server room or data centre? Choose this uninterruptible power supply from Eaton. It provides an immediate battery-powered backup in the event of mains failure, making service disruptions a thing of the past. Using its 8 USB outlets, you can quickly and easily connect your computer and peripherals for maximum peace of mind in case of blackouts. The standalone design means it integrates effortlessly into your office setting with no need for bulky fittings. Plus, with slimline dimensions of just 305 (L) x 81 (W) x 312mm (D), it won't take up excess space on your desk, keeping your working environment clutter-free.
• Offline configuration means it's idle until needed, so it's an energy-efficient choice
• Self-testing battery alerts you when it needs to be replaced
• Compatible with all major operating systems for flexible use
• Push button circuit breaker makes it easy to reset after an overload or short circuit
• Self-testing battery alerts you when it needs to be replaced
• Compatible with all major operating systems for flexible use
• Push button circuit breaker makes it easy to reset after an overload or short circuit
How long will this UPS keep my equipment powered up?
At 50% load, the battery will last for 11 minutes, or 6 minutes at 70% load, so you've got time to get your primary supply running again or to connect to your backup system.
Specifications
Attribute | Value |
---|---|
Model | Ellipse ECO |
Power Rating | 1kW |
VA Rating | 1600VA |
Output Voltage | 230V |
Input Voltage | 161 → 284V |
Mounting Type | Stand Alone |
Number of Outlets | 8 |
Type | Offline |
Length | 305mm |
Width | 81mm |
Depth | 312mm |
Plug Type | C14 |
- RS Stock No.:
- 745-1884
- Mfr. Part No.:
- EL1600USBIEC
- Brand:
- Eaton
Related links
- Socomec 230V Input Stand Alone Uninterruptible Power Supply ITY3
- Eaton 165 → 285V Input Stand Alone Uninterruptible Power Supply Ellipse PRO
- Eaton 230V Input Rack Mount 1000VA (1kW), 5PX G2
- Eaton 120V Input Rack Mount 1000VA (1kW), 5PX G2
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Stand Alone Uninterruptible Power Supply, 1600VA (960W)
- Riello 220 → 240V ac Input Stand Alone Uninterruptible Power...
- APC 230V Input Stand Alone Uninterruptible Power Supply Back UPS Pro BR