APC UPS Replacement Battery Cartridge for use with Smart-UPS, UPS, Batterie de remplacement Series
- RS Stock No.:
- 779-4061
- Distrelec Article No.:
- 169-47-585
- Mfr. Part No.:
- APCRBC110
- Brand:
- APC
Subtotal (1 unit)*
£62.05
(exc. VAT)
£74.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.05 |
*price indicative
- RS Stock No.:
- 779-4061
- Distrelec Article No.:
- 169-47-585
- Mfr. Part No.:
- APCRBC110
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | UPS Replacement Battery Cartridge | |
| Accessory Type | Replacement Battery Cartridge | |
| For Use With | Smart-UPS, UPS | |
| Series | Batterie de remplacement | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type UPS Replacement Battery Cartridge | ||
Accessory Type Replacement Battery Cartridge | ||
For Use With Smart-UPS, UPS | ||
Series Batterie de remplacement | ||
Standards/Approvals RoHS | ||
APC UPS Replacement Battery Cartridge, 84VAh Battery Capacity, Sealed Design - APCRBC110
Need to make sure your system keeps running in the event of a power spike or outage? Fit this UPS replacement battery cartridge from APC and you can rest easy knowing your electrical setup is in safe hands. The unit contains four sealed lead-acid batteries that give you 84VAh of uninterrupted power. The cartridge is hot-swappable, so there's no need to waste time powering down your equipment during setup. Plug-and-play installation means setting up your UPS is hassle-free.
Features & Benefits
• Suspended electrolyte makes it resistant to vibration, so it's suitable for shock-prone environments
• Battery life of 3 to 5 years makes it a long-term solution
• Enclosed battery cabinet guards against contamination
Applications
• Small-scale computer networks
• Residential electrical systems
• Medical settings
What's a lead-acid battery?
A lead-acid battery is a rechargeable battery that uses a chemical reaction between lead and acid to produce electricity. The reaction is then reversed to recharge the battery. Lead-acid batteries have a low self-discharge rate so there's less risk of them going flat.
What's a UPS?
UPS stands for uninterruptible power supply. Most commonly, it uses energy stored in batteries to enable a computer to keep running when incoming power is interrupted, meaning there's no costly downtime and vital processes aren't halted.
Related links
- APC UPS Replacement Battery Cartridge for use with UPS APC Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS RBC Series
- APC UPS Replacement Battery Cartridge for use with UPS, APC Series
- APC UPS Replacement Battery Cartridge for use with UPS RBC Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS XL 24V, SUA Series
- APC UPS Replacement Battery Cartridge for use with SMX1000I SMX750I UPS APC Series
- APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with UPS, Smart-UPS
- APC Battery Pack UPS Replacement Battery Cartridge for use with Smart-UPS 750 VA, Smart-UPS 500 VA
