APC UPS Replacement Battery Cartridge for use with Smart-UPS, UPS, Batterie de remplacement Series
- RS Stock No.:
- 779-4052
- Distrelec Article No.:
- 169-47-539
- Mfr. Part No.:
- RBC17
- Brand:
- APC
Subtotal (1 unit)*
£64.52
(exc. VAT)
£77.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 53 unit(s) ready to ship
- Plus 78 unit(s) ready to ship from another location
- Plus 155 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.52 |
*price indicative
- RS Stock No.:
- 779-4052
- Distrelec Article No.:
- 169-47-539
- Mfr. Part No.:
- RBC17
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Replacement Battery Cartridge | |
| Product Type | UPS Replacement Battery Cartridge | |
| For Use With | Smart-UPS, UPS | |
| Series | Batterie de remplacement | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Replacement Battery Cartridge | ||
Product Type UPS Replacement Battery Cartridge | ||
For Use With Smart-UPS, UPS | ||
Series Batterie de remplacement | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
APC RBC Series UPS Replacement Battery Cartridge, 12V Voltage - RBC17
This UPS replacement battery cartridge is a field-serviceable power module designed to restore backup capacity in network and industrial power protection systems. It is intended for use with compatible Smart-UPS and other UPS units, providing an accessible replacement option for environments where uninterrupted power support is essential. The unit conforms to environmental restriction standards, making it suitable for regulated installations.
Features and Benefits:
• Compatible with Smart-UPS systems for straightforward swap-out
• Serves as a dedicated replacement battery cartridge for UPS
• Meets RoHS environmental restrictions for safer disposal
• Functions as an accessory to extend operational uptime
• Designed by a recognised manufacturer for component-level fit
• Serves as a dedicated replacement battery cartridge for UPS
• Meets RoHS environmental restrictions for safer disposal
• Functions as an accessory to extend operational uptime
• Designed by a recognised manufacturer for component-level fit
Applications
• Suitable for maintenance of rack and tower UPS installations
• Ideal for service teams replacing depleted battery modules on-site
• Used with industrial automation UPS units to maintain process continuity
• Can be used for power protection in electronics test benches
• Ideal for service teams replacing depleted battery modules on-site
• Used with industrial automation UPS units to maintain process continuity
• Can be used for power protection in electronics test benches
How do I verify compatibility with my UPS equipment?
Check the unit family of your UPS to confirm it accepts this cartridge form factor and accessory type before procurement.
Can this be installed by site technicians without specialised tools?
It is sold as a replacement cartridge intended for field installation, typically requiring standard hand tools and adherence to safe battery handling procedures.
What regulatory consideration affects disposal and procurement decisions?
The component complies with RoHS restrictions, which influences material handling and end-of-life disposal requirements.
Is this item limited to a single UPS manufacturer ecosystem?
While produced by the stated manufacturer, it is described for use with Smart-UPS and other compatible UPS equipment as a replacement accessory.
Related links
- APC UPS Replacement Battery Cartridge for use with Smart-UPS RBC Series
- APC UPS Replacement Battery Cartridge for use with UPS RBC Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS APC Series
- APC Battery Pack UPS Replacement Battery Cartridge for use with Smart-UPS 750 VA, Smart-UPS 500 VA
- APC UPS Replacement Battery Cartridge for use with UPS APC Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS XL 24V, SUA Series
- APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with UPS, Smart-UPS
- APC UPS Replacement Battery Cartridge for use with SMX1000I SMX750I UPS APC Series
