APC UPS Replacement Battery Cartridge for use with Smart-UPS, UPS, Batterie de remplacement Series
- RS Stock No.:
- 779-4027
- Distrelec Article No.:
- 169-47-558
- Mfr. Part No.:
- RBC22
- Brand:
- APC
Subtotal (1 unit)*
£286.69
(exc. VAT)
£344.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 20 April 2026
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.69 |
*price indicative
- RS Stock No.:
- 779-4027
- Distrelec Article No.:
- 169-47-558
- Mfr. Part No.:
- RBC22
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | UPS Replacement Battery Cartridge | |
| Accessory Type | Replacement Battery Cartridge | |
| For Use With | Smart-UPS, UPS | |
| Series | Batterie de remplacement | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type UPS Replacement Battery Cartridge | ||
Accessory Type Replacement Battery Cartridge | ||
For Use With Smart-UPS, UPS | ||
Series Batterie de remplacement | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- PH
APC RBC Series UPS Replacement Battery Cartridge, 12V Voltage - RBC22
This UPS replacement battery cartridge serves as a direct power module for compatible uninterruptible power supplies used in professional settings. It is designed to replace depleted battery modules within APC Smart-UPS and other compatible UPS equipment, restoring run time and supporting controlled shutdowns and continued operation in power-loss scenarios. The unit conforms to environmental standards expected in European installations.
Features and Benefits:
• Manufacturer-specified component for assured compatibility with UPS systems
• Designed for use with Smart-UPS to restore backup run time
• Accessory form factor allows straightforward cartridge replacement
• Complies with RoHS to reduce restricted substance content
• Meets EU conformity expectations for deployment in European sites
• Designed for use with Smart-UPS to restore backup run time
• Accessory form factor allows straightforward cartridge replacement
• Complies with RoHS to reduce restricted substance content
• Meets EU conformity expectations for deployment in European sites
Applications
• Suitable for replacing depleted modules in APC Smart-UPS installations
• Used with industrial UPS racks in automation control rooms
• Ideal for maintenance routines in electrical distribution cupboards
• Can be used for uptime support in electronics test benches
• Used with industrial UPS racks in automation control rooms
• Ideal for maintenance routines in electrical distribution cupboards
• Can be used for uptime support in electronics test benches
Which equipment families will accept this cartridge?
It is compatible with UPS units in the manufacturers Smart-UPS family and other UPS products that accept the same replacement battery cartridge form.
How does the cartridge support regulatory requirements on site?
The unit adheres to RoHS limits and EU conformity criteria, assisting assets to meet regional environmental and safety expectations.
What is the intended role of the cartridge within system maintenance?
It is intended as a field-replaceable accessory to renew a UPSs stored-energy capability and maintain designed backup performance.
Related links
- APC UPS Replacement Battery Cartridge for use with Smart-UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPS, Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPC, Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with SMX1000I SMX750I UPS Batterie de remplacement
- APC UPS Replacement Battery Cartridge for use with SMX750 SMX1000I Batterie de remplacement
- APC UPS Replacement Battery Cartridge for use with Smart-UPS RBC Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS XL 24V, Smart-UPS Series
