APC UPS Replacement Battery Cartridge for use with UPS, Smart-UPS, Batterie de remplacement Series
- RS Stock No.:
- 779-4002
- Mfr. Part No.:
- RBC23
- Brand:
- APC
Subtotal (1 unit)*
£497.85
(exc. VAT)
£597.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £497.85 |
*price indicative
- RS Stock No.:
- 779-4002
- Mfr. Part No.:
- RBC23
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | UPS Replacement Battery Cartridge | |
| Accessory Type | Replacement Battery Cartridge | |
| For Use With | UPS, Smart-UPS | |
| Series | Batterie de remplacement | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type UPS Replacement Battery Cartridge | ||
Accessory Type Replacement Battery Cartridge | ||
For Use With UPS, Smart-UPS | ||
Series Batterie de remplacement | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- PH
APC Replacement Battery Cartridge
The APC battery pack of 336VAh is a replacement battery cartridge. It has four maintenance-free, sealed lead-acid batteries with suspended electrolyte, designed to use with Smart-UPS and UPS. It has hot-swappable batteries that ensure clean, uninterrupted power to protected equipment while batteries are being replaced.
Features and Benefits
Plug-and-play installation
High-quality UPS batteries
High rate discharge design
Operating temperature ranges between 0°C and 40°C
Performance guaranteed
Expected battery life is 3 to 5 years
Reliable battery for power spikes and outages
Spill-free sealed battery uses recycled lead
Voltage is 12V
Applications
For UPS at homes
Small businesses that require computers
Network systems
Certifications
REACH: Contains No SVHCs
Related links
- APC UPS Replacement Battery Cartridge for use with UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPS, Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with SMX1000I SMX750I UPS Batterie de remplacement
- APC UPS Replacement Battery Cartridge for use with UPC, Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with SMX750 SMX1000I Batterie de remplacement
- APC UPS Replacement Battery Cartridge for use with UPS RBC Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS XL 24V, Smart-UPS Series
