APC UPS Sensor, for use with NetBotz Sensor
- RS Stock No.:
- 779-3973
- Mfr. Part No.:
- AP9335TH
- Brand:
- APC
Subtotal (1 unit)*
£160.38
(exc. VAT)
£192.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.38 |
*price indicative
- RS Stock No.:
- 779-3973
- Mfr. Part No.:
- AP9335TH
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Temperature and Humidity Sensor | |
| For Use With | NetBotz Sensor | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Temperature and Humidity Sensor | ||
For Use With NetBotz Sensor | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- IN
APC Temperature and Humidity Sensor
Universal sensor that monitors temperature and humidity in your Data Center or Network Closet
RJ-45 sensor connection type
Supplied with
Humidity sensor, Installation guide, Temperature Sensor
APC UPS Sensor, Rack Mounting, Temperature and Humidity Monitoring - AP9 Series - AP9335TH
Do you need to get a measure of heat and humidity in your data centre? This UPS sensor from APC does the job. After mounting it in the space you're monitoring, you can plug it straight into your TH module using the built-in RJ45 connector. The unit sends readings to your controller to help protect your electrical equipment from overheating and moisture damage. With a maximum operating temperature of +55°C, this hardy device is safe to use in harsh work settings.
• Maximum operating humidity of 95% RH lets you use it in areas with high levels water vapour
• Tips the scales at 180g, so puts minimal pressure on your system
• Installation guide included, so you can achieve simple and speedy setup
• Halogen-free design to prevent toxic or corrosive emissions in the event of a fire
• Tips the scales at 180g, so puts minimal pressure on your system
• Installation guide included, so you can achieve simple and speedy setup
• Halogen-free design to prevent toxic or corrosive emissions in the event of a fire
Applications
• Medical centres
• HVAC systems
• Automotive industry
• HVAC systems
• Automotive industry
Can I use this sensor in large work areas?
Yes, you can. This UPS sensor comes with a cable that's 3.9m long, so it's especially useful for larger workplaces.
APC NetBotz® Sensors
Related links
- APC UPS Sensor, for use with NetBotz Sensor
- APC UPS Leak Rope Extension, for use with NetBotz Sensor
- APC UPS Cable, for use with NetBotz Sensor
- APC UPS Leak Rope Sensor, for use with NetBotz Sensor
- APC UPS Mounting Bracket, for use with NetBotz Camera Pod 160
- APC UPS Sensor, for use with Power Distribution Unit
- APC Power Supply Accessory, for use with NetBotz Access Control
- APC UPS Source Transfer Switch AP9335TH, AP Series
