APC Battery Pack UPS Replacement Battery Cartridge for use with UPS
- RS Stock No.:
- 689-9064
- Distrelec Article No.:
- 169-47-552
- Mfr. Part No.:
- RBC7
- Brand:
- APC
Subtotal (1 unit)*
£336.76
(exc. VAT)
£404.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 93 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 20 April 2026
- Plus 5 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.76 |
*price indicative
- RS Stock No.:
- 689-9064
- Distrelec Article No.:
- 169-47-552
- Mfr. Part No.:
- RBC7
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | UPS Replacement Battery Cartridge | |
| Accessory Type | Battery Pack | |
| For Use With | UPS | |
| Depth | 183mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 173mm | |
| Width | 152mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type UPS Replacement Battery Cartridge | ||
Accessory Type Battery Pack | ||
For Use With UPS | ||
Depth 183mm | ||
Standards/Approvals REACH, RoHS | ||
Length 173mm | ||
Width 152mm | ||
- COO (Country of Origin):
- VN
APC UPS Replacement Battery Cartridge, 173mm Length, 152mm Width - RBC7
This UPS replacement battery cartridge provides a serviceable power source for compatible UPS systems, designed to restore backup capability in environments that demand uninterrupted supply. It is intended as a direct replacement battery cartridge for APC equipment and conforms to chemical and material restrictions relevant to industrial installations.
Features and Benefits:
• Compatible with a range of UPS units for straightforward swap-out
• Rechargeable battery pack design for repeated charge cycles
• Measures 173mm in length for Compact installation
• Depth of 183mm allows fitting in constrained spaces
• Width 152mm supports modular rack or tower arrangements
• Rechargeable battery pack design for repeated charge cycles
• Measures 173mm in length for Compact installation
• Depth of 183mm allows fitting in constrained spaces
• Width 152mm supports modular rack or tower arrangements
Applications
• Suitable for field replacements in automation control cabinets
• Ideal for maintenance of electronic test benches
• Used with power systems in electrical service rigs
• Can be used for spares stock in mechanical workshop power rooms
• Ideal for maintenance of electronic test benches
• Used with power systems in electrical service rigs
• Can be used for spares stock in mechanical workshop power rooms
What approvals indicate restricted-substance compliance for this battery?
It meets REACH and RoHS requirements, showing adherence to EU chemical and hazardous-substance limits in components.
How does the form factor affect installation in confined equipment?
The Compact rectangular profile and specified length, depth and width permit direct insertion into designed slots without major cabinet modification.
Is this cartridge intended for non-APC UPS brands?
It is supplied for use with UPS systems and is optimised for APC units, compatibility with other brands depends on matching cartridge dimensions and connector interfaces.
What practical benefit does a rechargeable battery pack offer on-site?
It enables recurring replacement cycles without single-use disposal, allowing planned maintenance schedules and predictable lifecycle management.
Where should maintenance teams Record this replacement in asset logs?
Log entries should note the accessory type as a replacement battery cartridge and Record physical dimensions and compliance statuses for inventory control.
Related links
- APC Battery Pack UPS Replacement Battery Cartridge for use with UPS
- APC Battery Pack UPS Replacement Battery Cartridge for use with Smart-UPS 750 VA, Smart-UPS 500 VA
- APC Battery Pack for use with UPS, BR Series
- APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with UPS, Smart-UPS
- APC UPS Replacement Battery Cartridge for use with UPS Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPS, Batterie de remplacement Series
- APC UPS Replacement Battery Cartridge for use with UPS RBC Series
- APC UPS Replacement Battery Cartridge for use with Smart-UPS Batterie de remplacement Series
