APC Battery Pack UPS Replacement Battery Cartridge for use with UPS
- RS Stock No.:
- 689-9055
- Distrelec Article No.:
- 169-47-551
- Mfr. Part No.:
- RBC6
- Brand:
- APC
Subtotal (1 unit)*
£263.06
(exc. VAT)
£315.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.06 |
*price indicative
- RS Stock No.:
- 689-9055
- Distrelec Article No.:
- 169-47-551
- Mfr. Part No.:
- RBC6
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Battery Pack | |
| Product Type | UPS Replacement Battery Cartridge | |
| For Use With | UPS | |
| Depth | 19.6cm | |
| Length | 94mm | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Battery Pack | ||
Product Type UPS Replacement Battery Cartridge | ||
For Use With UPS | ||
Depth 19.6cm | ||
Length 94mm | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- VN
APC UPS Replacement Battery Cartridge, 94mm Length, 15.2cm Width - RBC6
This UPS replacement battery cartridge serves as a direct power source for uninterruptible power supply units, designed to restore backup capability when installed in compatible systems. It is supplied by a recognised manufacturer and intended for routine replacement cycles in industrial and commercial UPS equipment, meeting relevant environmental standards for use within regulated jurisdictions.
Features and Benefits:
• Replacement pack designed for straightforward cartridge swaps
• Compatible with a range of UPS units for quick restoration
• Complies with RoHS to reduce hazardous substance content
• Recognised under EU approval for regulatory alignment
• Compatible with a range of UPS units for quick restoration
• Complies with RoHS to reduce hazardous substance content
• Recognised under EU approval for regulatory alignment
Applications
• Suitable for automation control cabinets requiring standby power
• Ideal for electronics test benches needing short-term backup
• Used with electrical distribution racks for maintenance replacements
• Can be used for mechanical systems requiring controlled shutdown power
• Ideal for electronics test benches needing short-term backup
• Used with electrical distribution racks for maintenance replacements
• Can be used for mechanical systems requiring controlled shutdown power
What approvals indicate suitability for deployment in European installations?
It carries EU approval and RoHS compliance, demonstrating conformity with regional environmental and safety directives relevant to electrical components.
How does the form factor influence installation in UPS chassis?
The cartridge has a Compact profile with a width of 15.2 cm and a depth of 19.6 cm, enabling fitment into designed battery bays where space is constrained.
Which industries typically replace this component during scheduled maintenance?
Sectors with critical power requirements — automation, electronics manufacturing, electrical distribution and mechanical service operations — use it as part of planned UPS upkeep.
What indicates manufacturer traceability for replacement sourcing?
The unit is produced by a known supplier, identified under the manufacturers designation, facilitating procurement and compatibility checks.
Related links
- APC Battery Pack UPS Replacement Battery Cartridge for use with UPS
- APC Battery Pack UPS Replacement Battery Cartridge for use with Smart-UPS 750 VA, Smart-UPS 500 VA
- APC Battery Pack for use with UPS, BR Series
- APC Battery Pack for use with APC Smart-UPS, SMX Series
- APC Replacement Battery Cartridge UPS Replacement Battery Cartridge for use with UPS, Smart-UPS
- APC UPS Replacement Battery Cartridge for use with UPS RBC Series
- APC UPS Replacement Battery Cartridge for use with UPS, APC Series
- APC UPS Replacement Battery Cartridge for use with UPS APC Series
