APC Battery Pack UPS Replacement Battery Cartridge for use with UPS

Subtotal (1 unit)*

£585.39

(exc. VAT)

£702.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 20 April 2026
  • Plus 4 unit(s) shipping from 20 April 2026
  • Plus 9 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£585.39

*price indicative

RS Stock No.:
689-9049
Distrelec Article No.:
169-47-579
Mfr. Part No.:
RBC43
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Battery Pack

Product Type

UPS Replacement Battery Cartridge

For Use With

UPS

Length

76mm

Depth

53.3cm

Standards/Approvals

EU, RoHS

Width

21.6cm

COO (Country of Origin):
VN

APC UPS Replacement Battery Cartridge, 19.09kg Weight, 76 (H) x 216 (W) x 533mm (D) - RBC43


Downtime and data loss become things of the past when you use this replacement battery cartridge from APC with your uninterruptible power supply. It makes sure your network continues functioning as normal, even if the mains power supply is interrupted. The eight sealed lead-acid batteries are designed to be maintenance-free, saving you hassle so you can get on with the job. A 10Ah capacity and high-discharge design mean you'll always have enough power to run your system.

Features & Benefits


• Expected battery life of three to five years for reliable long-term performance

• Plug-and-play installation helps you set it up without specialist knowledge

• Hot-swappable, so you can supply clean, uninterrupted power while batteries are being replaced

Applications


• Data centres

• Computer networks

• Telecommunications systems

How many volts does this battery pack deliver?


This battery pack delivers 48V DC, making it suitable for powering a wide range of electronic systems.

What's a lead-acid battery?


A lead-acid battery is a rechargeable battery that uses the reaction between lead and sulphuric acid to produce electricity. It's capable of high-discharge rates but has a low rate of self-discharge, making it a long-lasting and effective option for powering your equipment.

Related links