- RS Stock No.:
- 215-3269
- Mfr. Part No.:
- VGLS9901I
- Brand:
- APC
Discontinued product
- RS Stock No.:
- 215-3269
- Mfr. Part No.:
- VGLS9901I
- Brand:
- APC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric
The Schneider Easy UPS Dry Contact Card Relay has 12 V DC rated voltage. It has 1 RS232 port.
User manual provided
Weight is 50 g
Operating temperature range 0 °C to 40 °C
Weight is 50 g
Operating temperature range 0 °C to 40 °C
Specifications
Attribute | Value |
---|---|
For Use With | UPS |