APC Battery Pack for use with UPS, Smart-UPS SRT Series
- RS Stock No.:
- 215-3255
- Mfr. Part No.:
- SRT72BP
- Brand:
- APC
Subtotal (1 unit)*
£1,138.55
(exc. VAT)
£1,366.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,138.55 |
*price indicative
- RS Stock No.:
- 215-3255
- Mfr. Part No.:
- SRT72BP
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Battery Pack | |
| Accessory Type | Battery Pack | |
| For Use With | UPS | |
| Series | Smart-UPS SRT | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Battery Pack | ||
Accessory Type Battery Pack | ||
For Use With UPS | ||
Series Smart-UPS SRT | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Smart-UPS SRT 72V 2.2kVA Battery Pack has lead-acid battery type.
Documentation CD and Installation guide provided
Available in black colour
Operating temperature range 0 °C to 40 °C
Related links
- APC Battery Pack for use with APC Smart-UPS SRT, SRT Series
- APC Battery Pack for use with APC Smart-UPS SRT 192V 5kVA and 6kVA, SRT Series
- APC UPS Hardware Kit for use with APC Smart-UPS SRT 2200VA/3000VA, SRT Series
- APC UPS Hardware Kit for use with APC Smart-UPS SRT, SRT Series
- APC Battery Pack UPS Replacement Battery Cartridge for use with UPS
- APC UPS Rail Kit for use with APC Smart-UPS SRT 2.2/3kVA, SRT Series
- APC Battery Pack for use with APC Smart-UPS, SMX Series
- APC Battery Pack for use with UPS, BR Series
