APC Battery Pack for use with APC Smart-UPS, Smart-UPS Series
- RS Stock No.:
- 215-3231
- Mfr. Part No.:
- SMX120RMBP2U
- Brand:
- APC
Subtotal (1 unit)*
£1,360.60
(exc. VAT)
£1,632.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,360.60 |
*price indicative
- RS Stock No.:
- 215-3231
- Mfr. Part No.:
- SMX120RMBP2U
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Battery Pack | |
| For Use With | APC Smart-UPS | |
| Series | Smart-UPS | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Battery Pack | ||
For Use With APC Smart-UPS | ||
Series Smart-UPS | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Smart-UPS X 120V External Battery Pack Rack/Tower has 120 V battery voltage. Also the battery is of lead-acid type.
Available in black colour
Operating temperature range 0 °C to 40 °C
Installation guide and rack mounting brackets provided
Related links
- APC Battery Pack for use with APC Smart-UPS, SMX Series
- APC UPS Extension Cable for use with APC Smart-UPS, SMX Series
- APC Battery Pack UPS Replacement Battery Cartridge for use with Smart-UPS 750 VA, Smart-UPS 500 VA
- APC Battery Pack for use with APC Smart-UPS SRT, SRT Series
- APC Battery Pack for use with APC Smart-UPS SRT 192V 5kVA and 6kVA, SRT Series
- APC Battery Pack UPS Replacement Battery Cartridge for use with UPS
- APC Battery Pack for use with UPS, BR Series
- APC Battery Pack for use with UPS, SRT Series
