APC Battery Pack, for use with APC Smart-UPS
- RS Stock No.:
- 215-3230
- Mfr. Part No.:
- SMX120BP
- Brand:
- APC
Discontinued
- RS Stock No.:
- 215-3230
- Mfr. Part No.:
- SMX120BP
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Battery Pack | |
| For Use With | APC Smart-UPS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Battery Pack | ||
For Use With APC Smart-UPS | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Smart-UPS X 120V External Battery Pack Rack/Tower has 120 V battery voltage. The battery is of lead-acid type. It has 4 numbers of rack unit.
Installation guide, rack mounting brackets is provided
Available in black colour
Weight is 56.36 kg
Operating temperature range 0 °C to 40 °C
Available in black colour
Weight is 56.36 kg
Operating temperature range 0 °C to 40 °C
