APC UPS Replacement Battery Cartridge for use with UPS, Batterie de remplacement Series
- RS Stock No.:
- 215-3187
- Distrelec Article No.:
- 169-47-586
- Mfr. Part No.:
- APCRBC124
- Brand:
- APC
Subtotal (1 unit)*
£106.71
(exc. VAT)
£128.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 31 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.71 |
*price indicative
- RS Stock No.:
- 215-3187
- Distrelec Article No.:
- 169-47-586
- Mfr. Part No.:
- APCRBC124
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | UPS Replacement Battery Cartridge | |
| Accessory Type | Replacement Battery Cartridge | |
| For Use With | UPS | |
| Series | Batterie de remplacement | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type UPS Replacement Battery Cartridge | ||
Accessory Type Replacement Battery Cartridge | ||
For Use With UPS | ||
Series Batterie de remplacement | ||
Standards/Approvals CSA, UL | ||
APC UPS Replacement Battery Cartridge, 24V Voltage - APCRBC124
This UPS replacement battery cartridge serves as a direct substitute power module designed for uninterrupted power supply systems. It is intended to be installed as a service component within compatible UPS units to restore battery capacity and maintain backup power performance in industrial and commercial environments.
Features and Benefits:
• Manufacturer-approved accessory ensures compatibility with OEM equipment
• Designed specifically for use with UPS installations for seamless fit
• Meets CSA approval for safety compliance in regulated settings
• Holds UL listing to satisfy electrical safety requirements
• Functions as a dedicated replacement battery cartridge for maintenance
• Designed specifically for use with UPS installations for seamless fit
• Meets CSA approval for safety compliance in regulated settings
• Holds UL listing to satisfy electrical safety requirements
• Functions as a dedicated replacement battery cartridge for maintenance
Applications
• Suitable for scheduled UPS battery maintenance programmes in control rooms
• Ideal for automation racks requiring swift cartridge swaps to reduce downtime
• Used with electrical distribution cabinets to maintain backup power availability
• Can be used for replacing depleted modules in UPS units within mechanical workshops
• Ideal for automation racks requiring swift cartridge swaps to reduce downtime
• Used with electrical distribution cabinets to maintain backup power availability
• Can be used for replacing depleted modules in UPS units within mechanical workshops
Which organisation produced this replacement battery cartridge?
The unit is produced by APC, a manufacturer of power protection components.
What approvals indicate the cartridge meets recognised safety standards?
It carries approvals from CSA and is listed under UL, demonstrating conformity with those safety protocols.
Is this component intended for general accessory use or a specific application?
It is specified as an accessory replacement cartridge for UPS equipment and intended for service replacement tasks.
Will this cartridge fit across various UPS models?
It is defined for use with UPS systems, compatibility depends on the UPS accepting this form of replacement battery cartridge.
Related links
- APC UPS Replacement Battery Cartridge for use with Smart-UPS APC Series
- APC UPS Replacement Battery Cartridge for use with UPS APC Series
- APC UPS Replacement Battery Cartridge for use with UPS, APC Series
- APC UPS Replacement Battery Cartridge for use with Denser Server and Networking, APC Series
- APC UPS Replacement Battery Cartridge for use with SMX750 SMX1000I APC Series
- APC UPS Replacement Battery Cartridge for use with SMX1000I SMX750I UPS APC Series
- APC UPS Replacement Battery Cartridge for use with UPC
- APC UPS Replacement Battery Cartridge for use with Smart-UPS XL 24V, SUA Series
